You are using beta.rapidonline.com. For the live site go to rapidonline.com

OREGON 91P057E Replacement Semi-Chisel Chain, Vibration-Resistant, 57TG

Image Representative of Range

OREGON 91P057E Replacement Semi-Chisel Chain, Vibration-Resistant, 57TG

Standard range
Order Code:

12-5731

Brand: OREGON MPN: 91P057E EAN-13: 5400182817161
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Oregon's 91P057E replacement chain features a semi-chisel design with a pitch of 3/8 inch and a gauge of 1.3 mm with 57 drive links. This chain is ideal for smooth and efficient cutting performance, making it suitable for home and garden maintenance tasks. It's compatible with various chainsaw models, enhancing versatility and user convenience.
Type Replacement chain
Chain pitch 3/8" (9,52 mm)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot