You are using beta.rapidonline.com. For the live site go to rapidonline.com

OSRAM LR T67F-U1AA-1-1-Z SMD LED PLCC2 Red 925 mcd 120 ° 20 mA 2.05 V

Standard range
Order Code:

41-0886

Brand: Osram MPN: LR T67F-U1AA-1-1-Z EAN-13: 2050003873833
Qty Unit Price (Ex VAT)
1+ £0.070
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,142 in stock, despatched in 4 working days

OSRAM LR T67F-U1AA-1-1-Z SMD LED! This high-quality red LED boasts an impressive brightness of 925 mcd and a wide viewing angle of 120 degrees, ensuring vibrant and uniform illumination in any application.
Type SMD Bulb
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Factory colour Red
Forward current I(F) 20mA
Forward voltage U(F) 2.05V
Height 2.1mm
Length 3.2mm
Light intensity I(V) 925mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LR T67F-U1AA -1-1-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Radiation angle 120°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 625nm
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot