You are using beta.rapidonline.com. For the live site go to rapidonline.com

OSRAM LS A67K-J1K2-1-Z SMD LED SMD 2 Red 7.85 mcd 120 ° 2 mA 1.8 V

Standard range
Order Code:

41-0887

Brand: Osram MPN: LS A67K-J1K2-1-Z EAN-13: 2050003873840
Qty Unit Price (Ex VAT)
1+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
935 in stock, despatched in 4 working days

OSRAM LS A67K-J1K2-1-Z SMD LED, designed to deliver brilliant, vibrant red light with a luminous intensity of 7.85 millicandelas and a wide 120° viewing angle.
Type SMD Bulb
Dim (L x W x H) 4 x 3.6 x 4.2 mm
Factory colour Red
Forward current I(F) 2mA
Forward voltage U(F) 1.8V
Height 4.2mm
Length 4mm
Light intensity I(V) 7.85mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LS A67 K-J 1K2-1-Z
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Radiation angle 120°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 630nm
Width 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot