You are using beta.rapidonline.com. For the live site go to rapidonline.com

OSRAM LT T673-Q1R2-25-Z SMD LED PLCC2 Green 125.5 mcd 120 ° 2 mA 3 V

Standard range
Order Code:

41-0894

Brand: Osram MPN: LT T673-Q1R2-25-Z EAN-13: 2050003872898
Qty Unit Price (Ex VAT)
1+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched in 4 working days

OSRAM LT T673-Q1R2-25-Z SMD LED, featuring an impressive brightness of 125.5 mcd and a wide viewing angle of 120°
Type SMD Bulb
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Factory colour Green
Forward current I(F) 2mA
Forward voltage U(F) 3V
Height 2.1mm
Length 3.2mm
Light intensity I(V) 125.5mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LT T673-Q1R2-25-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Radiation angle 120°
RoHS-compliant Yes
Technology InGaN
Wavelength 529nm
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot