You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oupiin Right Angled Boxed Headers

Oupiin Brand: Oupiin

Right-angled boxed headers, 2.54mm pitch, from the Oupiin 3012 Series.

  • Plug gender
  • Solder termination method
  • PCB mounting type
  • Brass contact material
  • Selective gold contact plating
  • Glass filled PBT housing material, grey colour
  • 2A current rating
  • -40°C to +105°C temperature range
  • 1000Vac dielectric strength
  • 20mR contact resistance
  • 1000MR insulation resistance
  • Centre polarization
  • Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
  • Oupiin 3012-xxCRY where xx is number of ways
Description Image Product Buy Pricing (Ex VAT) Number of pins Pitch Number of Rows
Oupiin 3012-10C00RYA Ten Pole Right Angle Boxed Header
Oupiin 3012-10C00RYA Ten Pole Right Angle Boxed Header
Standard range
Order code: 19-0550
MPN: 3012-10C00RYA

Order in multiples of 5


1,312 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.756
50+ £0.515
500+ £0.425
Price per unit Ex VAT
10 2.54mm 1
Oupiin 3012-16C00RYA 16 Pole Right Angle Boxed Header
Oupiin 3012-16C00RYA 16 Pole Right Angle Boxed Header
Extended range
Order code: 19-0560
MPN: 3012-16C00RYA

60 in stock, despatched same dayContact us for additional stock
1+ £0.045
Price per unit Ex VAT
16 2.54mm 1
Order codeMftrs Part No.
19-05503012-10C00RYA10-way
19-05603012-16C00RYA16-way


Trustpilot