You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Paslode 921592 64mm IM65 Galvanised Straight Brads 2000 2 x Fuel Cells

Standard range
Order Code:

98-3113

Brand: Paslode MPN: 921592 EAN-13: 5033945014806
Qty Was Unit Price (Ex VAT)
1+ £31.19   £27.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Paslode 64mm IM65 Chisel Point Straight Brads are for the Impulse IM65 F16 gas brad nailer. Electro galvanised light duty protection F16 gauge lost head 1.65mm wire brads glued, and supplied with Paslode Special Impulse gas fuel cells which drives up to 1,000 brads per cell.

The IM65 is also supplied with 2 Paslode Special Impulse gas fuel cells

Electro Galv: Meet the Eurocode 5 requirements for all applications in service class 1 and 2 (indoor and covered outdoor) areas.

Specifications:
Zn and chromate minimum 7µm.
Size: 64mm.
Pack Quantity: 2000.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot