You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 50039 MaxLED RGBW Controller 12V, Bluetooth, 3.9x1.9x8cm, 1 pc

Standard range
Order Code:

12-6057

Brand: Paulmann MPN: 50039 EAN-13: 4000870500392
Qty Unit Price (Ex VAT)
1+ £29.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Paulmann RGB controller 50039, made of plastic and measuring 3.9 x 1.9 x 8 cm, operates at 12 V. It is designed for controlling LED strip lights, such as SMD strips, making it ideal for smart home lighting and cupboard lighting applications. This single unit enables vibrant and dynamic lighting effects in various settings.
Type RGB controller
Depth 8cm
Dim (W x H x D) 3.9 x 1.9 x 8 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.9cm
LED features dimmable
Material Plastic
Operating voltage 12V
Power 60W
Width 3.9cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot