You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 78947 HomeSpa Casca LED Ceiling Light 23W Adjustable Light Colour

Standard range
Order Code:

05-7263

Brand: Paulmann MPN: 78947 EAN-13: 4000870789476
Qty Unit Price (Ex VAT)
1+ £110.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Paulmann 78947 HomeSpa Casca is an LED ceiling light designed for indoor use. It features a sleek white finish, making it ideal for modern bedroom lighting. This ceiling lighting solution offers energy-efficient illumination, perfect for creating a relaxing atmosphere in any room.
Type LED ceiling light
(Ø) 400mm
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Colour temperature range 3000 - 6500 K
Dim (Ø x H) 400 mm x 71 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour White
Height 71mm
IP rating IP44 (ceiling-mount)
Light bulb included Yes
Luminous flux 2200.00lm
Material Metal
No. of bulbs 1
Operating voltage 230V
Power 23.00W
Product lifespan approx 30000h
Protection class II
Rating per bulb 23W
Recess depth 0mm
Recess diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 3200lm
Weight 1.68kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot