You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 79925 Atria Shine LED Ceiling Light 22W 580x200mm White

Standard range
Order Code:

05-7347

Brand: Paulmann MPN: 79925 EAN-13: 4000870799253
Qty Unit Price (Ex VAT)
1+ £46.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Paulmann 79925 LED ceiling light is a 22W fixture boasting a sleek design with a 580x200mm dimension, ideal for creating a warm ambience with its 3000K light. Suitable for indoor settings such as bedrooms, it offers energy-efficient illumination. This versatile white ceiling light enhances modern interiors with its understated elegance.
Type LED ceiling light
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 80
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 200mm
Dim (W x H x D) 580 x 28 x 200 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 28mm
IP rating IP20
Light bulb included Yes
Luminous flux 2700lm
Material Plastic
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 22W
Protection class II
Total luminous flux 2700lm
Weight 1.00kg
Width 580mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot