You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 93379 Gil LED Recessed Light 18W Black/Gold Dimmable 62mm Hole

Standard range
Order Code:

05-7430

Brand: Paulmann MPN: 93379 EAN-13: 4000870933794
Qty Unit Price (Ex VAT)
1+ £60.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Paulmann's 93379 LED recessed light features a monochrome built-in LED with 18 W of power, boasting a matte black exterior accentuated by gold detailing. This recessed spotlight is designed to provide efficient illumination, suitable for modern interiors requiring subtle yet effective lighting. Ideal for creating ambient lighting in living rooms or hallways, this product seamlessly integrates with contemporary design schemes.
Type LED recessed light
(Ø) 680mm
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 680 mm x 45 mm
Energy efficiency rating n.rel.
Height 45mm
IP rating IP44
Light bulb included Yes
Light features Dimmable
Luminous flux 470lm
Material Aluminium
Misc Attribute Circular
No. of bulbs 3
Operating voltage 230V
Outside Ø 68mm
Power 18W
Protection class II
Radiation angle
Rating per bulb 6W
Recess depth 45mm
Recess diameter 62mm
Recess length 62mm
Recess width 0mm
Total luminous flux 470lm
Weight 0.47kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot