You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 93380 Gil LED Recessed Light White/Gold Dimmable Warm Light

Standard range
Order Code:

05-7431

Brand: Paulmann MPN: 93380 EAN-13: 4000870933800
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Paulmann 93380 LED recessed light is a versatile and efficient lighting solution featuring a built-in 6.5 W LED. Finished in white matte with a gold interior, it combines both style and functionality. Ideal for modern interiors, it is perfect for residential and commercial recessed lighting applications.
Type LED recessed light
(Ø) 68mm
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 68 mm x 45 mm
Energy efficiency rating n.rel.
Height 45mm
IP rating IP44
Light bulb included Yes
Light features Dimmable
Luminous flux 470lm
Material Aluminium
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Outside Ø 68mm
Power 6.5W
Protection class II
Rating per bulb 6.5W
Recess depth 45mm
Recess diameter 62mm
Recess length 62mm
Total luminous flux 470lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot