You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 93382 LED Recessed Light White 6.5W Dimmable Glass Kit

Standard range
Order Code:

05-7432

Brand: Paulmann MPN: 93382 EAN-13: 4000870933824
Qty Unit Price (Ex VAT)
1+ £24.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Paulmann 93382 LED recessed light features a built-in 6.5 W LED and comes with a durable iron lamp assembly kit. It is designed in a sleek white finish, ideal for modern residential or commercial lighting applications. This recessed spotlight provides efficient lighting with a minimalist design suitable for ceiling installations.
Type LED recessed light
(Ø) 68mm
Base Built-in LED
Bulb type Lamp assembly kit (glass)
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 68 mm x 45 mm
Energy efficiency rating n.rel.
Height 45mm
IP rating IP44
Light bulb included Yes
Light features Dimmable
Luminous flux 470lm
Material Aluminium
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Outside Ø 68mm
Power 6.5W
Protection class II
Radiation angle
Rating per bulb 6.5W
Recess depth 45mm
Recess diameter 62mm
Recess length 62mm
Recess width 0mm
Total luminous flux 470lm
Weight 0.17kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot