The Paulmann 93396 LED recessed light is a stylish recessed spotlight with a white matt finish and gold accents, designed for use with GU10 bulbs. Manufactured by Paulmann, it offers energy-efficient lighting with a sleek aesthetic. It is ideal for modern interiors, providing subtle and effective illumination in residential or commercial settings.
Type |
LED recessed light |
(Ø) |
88.00mm |
Base |
GU10 |
Bulb base |
GU10 |
Dim |
(Ø) 88.00 mm |
Dimmable |
Yes |
Durability rating |
30000h |
Energy efficiency rating |
n.rel. |
IP rating |
IP23 (ceiling-mount) |
Lifespan |
30000 |
Light bulb included |
No |
Light-on time |
30000 |
Material |
Aluminium |
Material properties |
matt |
No. of bulbs |
1 |
No. of lights |
1 |
No. of lights (max.) |
1 |
Operating voltage |
230V |
Output voltage |
230V |
Outside Ø |
88 |
Product lifespan approx |
30000h |
Protection class |
II |
Radiation angle |
0° |
Recess depth |
110mm |
Recess diameter |
80mm |
Recess dimensions A x B |
80mm |
Recess length |
80 |
Recess width |
0mm |
Weight |
0.14kg |
To use this facility please Sign In.
Sign In