You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 93397 Recessed Light GU10 Black/Silver Matt Glare-Free Lighting

Standard range
Order Code:

05-7436

Brand: Paulmann MPN: 93397 EAN-13: 4000870933978
Qty Unit Price (Ex VAT)
1+ £17.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 4 working days

The Paulmann 93397 LED recessed light features a sleek black matt finish with a silver interior. It utilises a GU10 fitting and provides efficient lighting suitable for modern interiors. This recessed spotlight is ideal for creating ambient lighting in living rooms, kitchens, or offices.
Type LED recessed light
(Ø) 88.00mm
Base GU10
Bulb base GU10
Dim (Ø) 88.00 mm
Dimmable Yes
Durability rating 30000h
Energy efficiency rating n.rel.
IP rating IP23 (ceiling-mount)
Light bulb included No
Material Aluminium
Material properties matt
No. of lights 1
No. of bulbs 1
No. of lights 1
No. of lights (max.) 1
Operating voltage 230V
Product lifespan approx 30000h
Protection class II
Radiation angle
Recess depth 110mm
Recess diameter 80mm
Recess length 0mm
Recess width 0mm
Weight 0.15kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot