You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 93399 LED Recessed Light GU10 Brushed Iron Robust Spotlights

Standard range
Order Code:

05-7438

Brand: Paulmann MPN: 93399 EAN-13: 4000870933992
Qty Unit Price (Ex VAT)
1+ £35.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Paulmann 93399 is an LED recessed light featuring a monochrome GU10 configuration with a brushed iron finish. Manufactured by Paulmann, it is designed for efficient and modern lighting solutions. Commonly utilised in residential and commercial spaces, it provides focused illumination while seamlessly integrating into ceilings.
Type LED recessed light
(Ø) 90mm
Base GU10
Bulb base GU10
Bulb type LED (monochrome)
Dim (Ø) 90 mm
Dimmable Yes
Durability rating 15000h
Energy efficiency rating n.rel.
Factory colour Iron (brushed)
Light bulb included No
Material properties brushed
No. of bulbs 10
No. of lights (max.) 10
Operating voltage 230V
Product lifespan approx 15000h
Protection class II
Swivel range 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot