You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 93405 Cole LED Recessed Light 6W White/Gold Dimmable Warm Light

Standard range
Order Code:

05-7444

Brand: Paulmann MPN: 93405 EAN-13: 4000870934050
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Paulmann 93405 Cole Coin is an LED recessed light featuring a monochrome 6 W output. It offers a modern aesthetic with a white and gold finish, ideal for subtle yet stylish indoor lighting. Typically used for enhancing ambience, it suits living areas, kitchens, and other residential spaces.
Type LED recessed light
(Ø) 88.00mm
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø) 88.00 mm
Energy efficiency rating n.rel.
IP rating IP44 (ceiling-mount)
Light bulb included Yes
Light features Dimmable
Luminous flux 460lm
Material Plastic
No. of bulbs 1
Operating voltage 230V
Outside Ø 88mm
Power 6W
Protection class II
Radiation angle 110°
Rating per bulb 6W
Recess depth 70mm
Recess diameter 80mm
Recess length 80mm
Recess width 0mm
Total luminous flux 460lm
Weight 0.18kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot