You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 94606 Bartja Solar Desk Light 1.6W Warm White Portable IP44

Extended range
Order Code:

05-7594

Brand: Paulmann MPN: 94606 EAN-13: 4000870946060
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £28.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 29/06/2025

The Paulmann 94606 Bartja Solar desk light is a versatile LED lighting solution with a power output of 1.6 W that emits a warm white glow. It is designed for outdoor use, making it suitable as a garden light or for other outdoor settings. This solar-powered desk light combines functionality with energy efficiency, ideal for sustainable garden lighting applications.
Type Solar desk light
Base Built-in LED
Batteries 1
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour White
Height 240mm
IP rating IP44
Luminous flux 80lm
No. of bulbs 1
No. of lights (max.) 1
Operating voltage 230V
Power 1.6W
Product lifespan approx 15000h
Protection class III
Rating per bulb 1.6W
Rechargeable battery capacity (details) 2200mAh
Total luminous flux 80lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot