You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann Outdoor Light Fittings LED outdoor wall light 619305

Paulmann Brand: Paulmann
Paulmann offers a range of LED outdoor wall lights that incorporate various features such as adjustable beam angle, different wattages, colour options, and smart technology integration.
Description Image Product Buy Qty Pricing (Ex VAT) Bulb type Colour Cloud integration Colour temperature (Kelvin) Dim Depth Colour temperature (max.) Colour temperature (min.) Length Height IP rating Factory colour Dimmable Misc Attribute Luminous flux No. of bulbs Power Radiation angle Protection class Rating per bulb
Paulmann 18000.0 Cybo LED Outdoor Wall Light 6W Adjustable Beam Angle
Paulmann 18000.0 Cybo LED Outdoor Wall Light 6W Adjustable Beam Angle
Standard range
Order code: 05-7063
MPN: 18000

6 in stock, despatched in 4 working days
1+ £48.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Warm white 2700K (L x W x H) 8 x 8 x 8 cm 8cm 8cm IP65 Square 2 6W 120° II 3W
Paulmann 94452 Capea LED Outdoor Wall Light 6W Grey IP44 Waterproof
Paulmann 94452 Capea LED Outdoor Wall Light 6W Grey IP44 Waterproof
Standard range
Order code: 05-7577
MPN: 94452

39 in stock, despatched in 4 working days
1+ £33.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
LED (monochrome) Warm white 3000K (W x H x D) 96 x 56 x 128 mm 128mm 56mm IP44 Grey Circular 600lm 1 6W 98° I 6W
Paulmann 94847 Cybo LED Outdoor Wall Light 5W Anthracite RGBW Zigbee
Paulmann 94847 Cybo LED Outdoor Wall Light 5W Anthracite RGBW Zigbee
Standard range
Order code: 05-7610
MPN: 94847

50 in stock, despatched in 4 working days
1+ £49.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
LED (monochrome) Gold Zigbee 2000K (W x H x D) 100 x 100 x 100 mm 100mm 6500K 2000K 100mm IP44 Anthracite Yes Cube 150lm 2 5W II 2.5W


Trustpilot