You are using beta.rapidonline.com. For the live site go to rapidonline.com

Pepperl+Fuchs 189952 Capacitive Proximity Sensor M30 NPN Adjustable

Image Representative of Range

Pepperl+Fuchs 189952 Capacitive Proximity Sensor M30 NPN Adjustable

Standard range
Order Code:

12-6511

Brand: Pepperl+Fuchs MPN: 189952 EAN-13: 2050001413369
Qty Unit Price (Ex VAT)
1+ £175.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Pepperl+Fuchs manufactures the CBN15-30GK60-A0 capacitive proximity sensor, product number 189952, which is an M30 non-shielded NPN device. This sensor is designed for detecting objects without physical contact, making it ideal for applications like material handling and packaging industries. Its capacitive technology allows it to reliably sense non-metallic objects such as glass, plastic, and liquids.
Connector Cable, open end
Installation type non-shielded
IP rating IP67
Max. operating voltage 30V DC
Max. temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 CBN 15-30 GK 60-A0
Misc Attribute 2 CBN15-30GK60-A0
Operating voltage 10 - 30 V DC
Outputs NPN
Size M30
Switching distance (max.) 15mm
Type Capacitive proximity sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot