You are using beta.rapidonline.com. For the live site go to rapidonline.com

Phocos CXNup 20 Charge Controller PWM 12/24V 20A LCD Data Storage

Standard range
Order Code:

10-2583

Brand: Phocos MPN: CXNup 20 EAN-13: 4260259962399
Qty Unit Price (Ex VAT)
1+ £136.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Phocos CXNup 20 charge controller is designed for solar energy systems, offering reliable PWM technology for both 12 V and 24 V configurations. With a current rating of 20 A, it effectively manages energy flow to maximise battery life. This durable controller is ideal for small off-grid solar setups, ensuring efficient power regulation and protection.
Charging current (max.) 20A
Control type PWM
Current load 20A
Depth 32mm
Dim (W x H x D) 101 x 103 x 32 mm
Height 103mm
Module load (max.) 20A
Type Charge controller
Weight 0.18kg
Width 101mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot