You are using beta.rapidonline.com. For the live site go to rapidonline.com

Phoenix Contact 1414690 QPD DIN connector 2+PE pins IP68/69K easy install

Image Representative of Range

Phoenix Contact 1414690 QPD DIN connector 2+PE pins IP68/69K easy install

Extended range
Order Code:

06-1713

Brand: Phoenix Contact MPN: 1414690 EAN-13: 4055626031439
Qty Unit Price (Ex VAT)
1+ £10.43
10+ £9.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Phoenix Contact manufactures the DIN connector with part number 1414690, featuring 2 pins plus PE from the QPD series. This connector, often used in electrical installations, ensures secure and reliable connections. Suitable for industrial environments, it provides an efficient solution for quick and safe power distribution.
AWG 20 -16
Cable length 0.50m
Cable Ø (max.) 3mm
Cable Ø range 1.60 - 3 mm
Cable Ø up to 1.60mm
Case material PA
Connection Cut & Clip
Contact material Copper
Cross-section range 0.50 - 1.5 mm²
Factory colour Black
IP rating IP66
Leading contact (PE) Yes
max. cross section 1.5mm²
Min. cross section 0.50mm²
Misc Attribute QPD W 2PE1,5 M20 0,5 BK
Nominal current 17.50A
Nominal current - rounded value 17.5A
Number of pins 2
Seal QUICKON
Series QPD
Total no. of pins 2 + PE
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot