You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM 5506 QuickFix Plaster Dispenser Aloe Vera Wall Bracket Included

Image Representative of Range

PLUM 5506 QuickFix Plaster Dispenser Aloe Vera Wall Bracket Included

Standard range
Order Code:

10-2661

Brand: PLUM MPN: 5506 EAN-13: 5701684550625
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Manufactured by Plum, the Plum QuickFix® Aloe Vera 5506 Plaster Dispenser is designed for quick and efficient first aid application. It features wall brackets and compact dimensions of 232 x 133 x 33 mm, making it ideal for accessible placement in workplaces. This product is typically used to provide immediate care for minor cuts and injuries.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 232 x 133 x 33 mm
Height 133mm
Width 232mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot