You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM 5510 QuickFix® Plaster Dispenser Blood-Stopping Effect 232x133x33mm

Image Representative of Range

PLUM 5510 QuickFix® Plaster Dispenser Blood-Stopping Effect 232x133x33mm

Standard range
Order Code:

10-2662

Brand: PLUM MPN: 5510 EAN-13: 5701684551028
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The PLUM QuickFix® Blood Stopper is a first aid plaster dispenser featuring dimensions of 232 x 133 x 33 mm. It includes wall brackets for easy installation, ensuring quick access in emergencies. Ideal for use in workplaces, the PLUM 5510 model efficiently addresses minor injuries with its convenient design.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 232 x 133 x 33 mm
Factory colour Green
Height 133mm
Width 232mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot