You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM 5532 QuickFix Plaster Dispenser Gloss White 45 Elastic Plasters

Image Representative of Range

PLUM 5532 QuickFix Plaster Dispenser Gloss White 45 Elastic Plasters

Standard range
Order Code:

10-2666

Brand: PLUM MPN: 5532 EAN-13: 5701684553220
Qty Unit Price (Ex VAT)
1+ £20.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The PLUM QuickFix 5532 is a plaster dispenser designed for first aid use. It measures 130 mm in width and 55 mm in height, and includes wall brackets for easy installation. This product is ideal for workplaces or public areas that require quick access to first aid supplies.
Type Plaster dispenser
Dim (W x H) 130 mm x 55 mm
Factory colour White
Height 55mm
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot