You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM BR350005 QuickFix Plaster Dispenser 90 Plasters Includes Wall Bracket

Image Representative of Range

PLUM BR350005 QuickFix Plaster Dispenser 90 Plasters Includes Wall Bracket

Standard range
Order Code:

12-7726

Brand: PLUM MPN: BR350005 EAN-13: 5715205550124
Qty Unit Price (Ex VAT)
1+ £28.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

PLUM manufactures the BR350005 plaster dispenser designed for convenience in first aid situations. This compact unit, measuring 232.5 x 133.5 x 33 mm, includes wall brackets for easy installation. It's ideal for providing quick access to plasters in various settings like offices, schools, and public areas.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 232.5 x 133.5 x 33 mm
Factory colour Green
Height 133.5mm
Width 232.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot