You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM BR351005 QuickFix Plaster Dispenser 45 Waterproof & Fabric Plasters

Image Representative of Range

PLUM BR351005 QuickFix Plaster Dispenser 45 Waterproof & Fabric Plasters

Standard range
Order Code:

12-7728

Brand: PLUM MPN: BR351005 EAN-13: 5715205550728
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

PLUM Plaster Dispenser BR351005 measures 232.5 x 133.5 x 33 mm and includes wall brackets. It provides quick and easy access to plasters in first aid situations. Designed for use in workplaces, it ensures efficient wound care management.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 232.5 x 133.5 x 33 mm
Factory colour Green
Height 133.5mm
Width 232.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot