You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM BR352005 QuickFix Plaster Dispenser with 90 Plasters Theft Protected

Image Representative of Range

PLUM BR352005 QuickFix Plaster Dispenser with 90 Plasters Theft Protected

Standard range
Order Code:

12-7729

Brand: PLUM MPN: BR352005 EAN-13: 5701684550229
Qty Unit Price (Ex VAT)
1+ £29.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The PLUM BR352005 plaster dispenser is a compact and convenient first aid accessory designed for easy wall mounting with dimensions of 232.5 x 133.5 x 33 mm. Its efficient design facilitates quick access to plasters in emergencies, making it ideal for workplace and public settings. As it includes wall brackets, it ensures a stable and accessible placement.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 232.5 x 133.5 x 33 mm
Factory colour Green
Height 133.5mm
Width 232.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot