You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM BR353005 Plaster Dispenser 233x134x33mm 2 Refill Packs Theft-Proof

Image Representative of Range

PLUM BR353005 Plaster Dispenser 233x134x33mm 2 Refill Packs Theft-Proof

Standard range
Order Code:

12-7731

Brand: PLUM MPN: BR353005 EAN-13: 5701684552827
Qty Unit Price (Ex VAT)
1+ £29.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The PLUM BR353005 plaster dispenser, measuring 233 x 134 x 33 mm, is designed for efficient first aid applications. Manufactured by PLUM, this compact dispenser ensures quick access to plasters when needed. It is ideal for workplaces and public areas where prompt minor injury treatment is essential.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 233 x 134 x 33 mm
Factory colour Green
Height 134mm
Width 233mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot