You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM BR354005 QuickFix Plaster Dispenser 232.5x133.5x33mm with Plasters

Image Representative of Range

PLUM BR354005 QuickFix Plaster Dispenser 232.5x133.5x33mm with Plasters

Standard range
Order Code:

12-7733

Brand: PLUM MPN: BR354005 EAN-13: 5701684550328
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PLUM BR354005 Plaster Dispenser, measuring 232.5 x 133.5 x 33 mm, is designed for efficient first aid accessibility. This compact unit, which includes wall brackets, is ideal for office or industrial settings. Its robust design ensures quick and easy access to plasters in emergencies.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 232.5 x 133.5 x 33 mm
Factory colour Green
Height 133.5mm
Width 232.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot