You are using beta.rapidonline.com. For the live site go to rapidonline.com

PLUM BR356005 QuickFix Plaster Dispenser with Refill Packs & Wall Mount

Image Representative of Range

PLUM BR356005 QuickFix Plaster Dispenser with Refill Packs & Wall Mount

Standard range
Order Code:

12-7735

Brand: PLUM MPN: BR356005 EAN-13: 5701684552926
Qty Unit Price (Ex VAT)
1+ £36.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PLUM plaster dispenser, measuring 233 x 134 x 33 mm, is designed for easy wall mounting and efficient access to plasters. Manufactured by PLUM, this dispenser is ideal for first aid stations and workplaces requiring quick medical response. Its compact size and included wall brackets ensure convenient placement and accessibility.
Type Plaster dispenser
Depth 33mm
Dim (W x H x D) 233 x 134 x 33 mm
Factory colour Green
Height 134mm
Width 233mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot