You are using beta.rapidonline.com. For the live site go to rapidonline.com

ProPlus 373846DE Cable Reel 25m CEE Plug 1 Piece

Order Code:

10-3077

Brand: ProPlus MPN: 373846DE EAN-13: 8719946006220
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £184.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The ProPlus cable reel, model 373846DE, features a length of 25 metres and is equipped with a CEE plug. It is ideal for providing portable power solutions in outdoor and industrial settings. Manufactured by ProPlus, this single-piece cable reel ensures reliability and efficient power distribution.
Type Cable reel
Cable length 25m
Cable standard H07RN-F 3X 2,5 mm²
Connector version straight
IP rating IP44
Nominal current (details) 16A
Outlets 3
Type A CEE plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot