You are using beta.rapidonline.com. For the live site go to rapidonline.com

PTR Hartmann 51700040001F AK(Z)1700 Socket Housing 4 Pins 3.50mm Spacing 1pc

Image Representative of Range

PTR Hartmann 51700040001F AK(Z)1700 Socket Housing 4 Pins 3.50mm Spacing 1pc

Standard range
Order Code:

06-2890

Brand: PTR MPN: 51700040001F EAN-13: 2050001582867
Qty Unit Price (Ex VAT)
1+ £0.954
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

The PTR Hartmann socket housing cable features a total of 4 pins with a contact spacing of 3.50 mm. It is suitable for applications requiring reliable electrical connections and compact design. Its model number is 51700040001F and can be used in both industrial and commercial electronic assemblies.
Type Socket housing cable
AWG (min.) 28
AWG max. 16
Case material PA 6.6
Connector contact surface Tin plated
Connector system wire-to-board
Connector type Socket, straight
Contact material Copper alloy
CS 3.50mm
Dim (L x W x H) 10.40 x 19.10 x 14.00 mm
Factory colour Green
Height 14.00mm
Industrial packaging No
Length 10.40mm
max. cross section 1.50mm²
Max. temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AK1700/4-3.5-GRÜN
No. of rows 1
Nominal current 8A
Nominal current - rounded value 8A
Nominal voltage 300V
Pins per row 4
RoHS-compliant Yes
Series AK(Z)1700
Stripping length (max.) 7.00mm
Total number of pins 4
Width 19.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot