You are using beta.rapidonline.com. For the live site go to rapidonline.com

PTR Hartmann 51700060001E AK(Z)1700 Socket Housing 6 Pins 3.50 mm Spacing

Image Representative of Range

PTR Hartmann 51700060001E AK(Z)1700 Socket Housing 6 Pins 3.50 mm Spacing

Standard range
Order Code:

06-2892

Brand: PTR MPN: 51700060001E EAN-13: 2050001582881
Qty Unit Price (Ex VAT)
1+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

Manufactured by PTR Hartmann, this socket housing cable features six pins with a contact spacing of 3.50 mm. The type AK1700/6-3.5-GRÜN is suitable for secure and reliable electrical connections. It's typically used in electronic and electrical systems where compact and stable connectors are required.
Type Socket housing cable
AWG (min.) 28
AWG max. 16
Case material PA 6.6
Connector contact surface Tin plated
Connector system wire-to-board
Connector type Socket, straight
Contact material Copper alloy
CS 3.50mm
Dim (L x W x H) 10.40 x 21.00 x 19.10 mm
Factory colour Green
Height 19.10mm
Industrial packaging No
Length 10.40mm
max. cross section 1.50mm²
Max. temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AK1700/6-3.5-GRÜN
No. of rows 1
Nominal current 8A
Nominal current - rounded value 8A
Nominal voltage 300V
Pins per row 6
RoHS-compliant Yes
Series AK(Z)1700
Stripping length (max.) 7.00mm
Total number of pins 6
Width 21.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot