You are using beta.rapidonline.com. For the live site go to rapidonline.com

PTR Hartmann 51700100021D Socket Housing Cable 10 Pins 3.81mm Contact Spacing

Image Representative of Range

PTR Hartmann 51700100021D Socket Housing Cable 10 Pins 3.81mm Contact Spacing

Standard range
Order Code:

06-2893

Brand: PTR MPN: 51700100021D EAN-13: 2050001583000
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The PTR Hartmann socket housing cable features 10 pins with a contact spacing of 3.81 mm. Model number AK(Z)1700, it is ideal for connecting circuits in various electronic applications. This component is suitable for precise and reliable connections in industrial and commercial settings.
Type Socket housing cable
AWG (min.) 28
AWG max. 16
Case material PA 6.6
Connector contact surface Tin plated
Connector system wire-to-board
Connector type Socket, straight
Contact material Copper alloy
CS 3.81mm
Dim (L x W x H) 10.40 x 38.10 x 19.10 mm
Factory colour Green
Height 19.10mm
Industrial packaging No
Length 10.40mm
max. cross section 1.50mm²
Max. temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Misc Attribute AKZ1700/10-3.81-GRÜN
No. of rows 1
Nominal current 8A
Nominal current - rounded value 8A
Nominal voltage 300V
Pins per row 10
RoHS-compliant Yes
Series AK(Z)1700
Stripping length (max.) 7.00mm
Total number of pins 10
Width 38.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot