You are using beta.rapidonline.com. For the live site go to rapidonline.com

R-TECH 337065 Slotted Countersunk Machine Screws BZP M4 16mm - Pack Of 100

Order Code:

33-7065

Brand: R-TECH MPN: 337065 EAN-13: 5053556009787
Qty Unit Price (Ex VAT)
1+ £2.92
10+ £2.49
50+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same day

These R-TECH 337065 Countersunk Head Slotted Machine Screws have a flat head and a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface fit is required.


  • Thread Size: M4
  • Length: 16mm
  • Head Dimensions: 7.5 x 2.20mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Thread Size M4
Thread Length 16mm
Screw Head Style Countersunk head
Driver Type Slotted
Material Grade 4.8 Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot