You are using beta.rapidonline.com. For the live site go to rapidonline.com

R-TECH 337274 M8 X 16 Hex Socket Cap Screws Steel BZP - Pack Of 50

Order Code:

33-7274

Brand: R-TECH MPN: 337274 EAN-13: 5053556022960
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same day

The R-TECH 337274 Hex Socket Cap Screw is a high-quality fastener designed for precision and durability.

Manufactured from steel with a bright zinc plated (BZP) finish, this screw offers excellent corrosion resistance and a robust construction suitable for various applications.

Ideal for use in machinery, automotive, and electronic assemblies, the hex socket cap design ensures a secure fit and easy installation with standard hex tools.


  • Thread Size: M8
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc Plated (BZP)
  • Head Type: Hex Socket Cap
  • Corrosion Resistance: Enhanced by BZP finish
  • Applications: Suitable for machinery, automotive, and electronic assemblies
  • Ease of Use: Compatible with standard hex tools
  • Supplied in Packs of 50
  • Type Socket Screws
    Thread Size M8
    Thread Length 16mm
    Screw Head Style Hex Socket Cap Head
    Driver Type Hex Socket
    Material Grade 12.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 912 ISO 4762
    Thread Pitch 1.25

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot