You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rean RCEM-Z-000-1 AV Cable Connector IP65 Protection for RJ45 Cables

Image Representative of Range

Rean RCEM-Z-000-1 AV Cable Connector IP65 Protection for RJ45 Cables

Standard range
Order Code:

06-3858

Brand: Rean MPN: RCEM-Z-000-1 EAN-13: 7613187017544
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

The Rean AV RCEM-Z-000-1 is a robust network connector designed for pre-assembled RJ45 cables, featuring IP65 protection. It is suitable for Cat 5, Cat 6, and Cat 7 connectors, ensuring reliable data transmission in various network environments. This RJ45 connector is ideal for applications that require durability and moisture resistance, such as outdoor networking setups.
Type RJ45 connector
Connection RJ45
Connector standard RJ45
Connector type Plug, straight
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute RCEM-Z-000-1
Seal type Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot