You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rean RCEM-Z-001-1 AV Cable Connector IP65 Black-Chrome RJ45 1pc

Standard range
Order Code:

06-3859

Brand: Rean MPN: RCEM-Z-001-1 EAN-13: 7613187017537
Qty Unit Price (Ex VAT)
1+ £2.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

The Rean AV RCEM-Z-001-1 is an RJ45 connector featuring IP65 protection, ideal for safeguarding pre-fabricated RJ45 cables against dust and water. With a black-chrome housing, this versatile network connector supports Cat 5, Cat 6, and Cat 7 connections. It is commonly used in settings requiring robust and reliable ethernet connectivity, such as outdoor AV installations or industrial networking environments.
Type RJ45 connector
Connection RJ45
Connector standard RJ45
Connector type Plug, straight
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute RCEM-Z-001-1
Seal type Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot