You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rean RRE8F-Z-000-1 Socket RJ45 IP65 Nickel D-Housing Straight Mount

Image Representative of Range

Rean RRE8F-Z-000-1 Socket RJ45 IP65 Nickel D-Housing Straight Mount

Standard range
Order Code:

06-3911

Brand: Rean MPN: RRE8F-Z-000-1 EAN-13: 7613187017407
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
511 in stock, despatched in 4 working days

The Rean AV RJ45 through-mounted socket, model RRE8F-Z-000-1, is a nickel-plated D-housing connector designed for robust network connections. It provides an IP65 level of protection, making it suitable for outdoor and industrial environments. Typically, it is used in Ethernet applications for CAT 5, CAT 6, and CAT 7 networks.
Type RJ45 connector
Connection RJ45
Connector standard RJ45
Connector type Socket, straight
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute RRE8F-Z-000-1
Seal type Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot