You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-781.8-1.0 DC/DC converter 1.8 1 A

Image Representative of Range

RECOM R-781.8-1.0 DC/DC converter 1.8 1 A

Standard range
Order Code:

18-0035

Brand: Recom MPN: R-781.8-1.0 EAN-13: 2050006579688
Qty Was Unit Price (Ex VAT)
1+ £7.29 £6.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Delivering a steady output of 1.8V at 1A, this converter is perfect for powering your sensitive electronics and compact devices. With an impressively wide input voltage range of 7.5V to 30V, it effortlessly adapts to varying power supplies, ensuring stability and reliability. The R-781.8-1.0 boasts low ripple and noise, thermal protection, and a high efficiency of up to 85%, making it ideal for automotive, industrial, and communication applications.
Type Converter
Dim (L x W x H) 11.5 x 7.55 x 10.2 mm
Enclosure SIP 3
Height 10.2mm
Input voltage (max.) 18V
Length 11.5mm
Max. output current 1A
Min. input voltage 4.7V DC
Misc Attribute R-781.8-1.0
No. of outputs 1
Output current (max.) - rounded 1A
Output voltage (max.) 1.8V
Output voltage (min.) 1.8V
Output voltages 1.8
RoHS-compliant Yes
Width 7.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot