You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-78AA12-0.5SMD DC/DC converter 12.6 500 mA

Image Representative of Range

RECOM R-78AA12-0.5SMD DC/DC converter 12.6 500 mA

Standard range
Order Code:

18-0619

Brand: Recom MPN: R-78AA12-0.5SMD EAN-13: 2050006577240
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Ideal for compact applications, its SMD package ensures easy integration onto PCBs while maximizing space efficiency. With high efficiency and minimal heat generation, this converter minimizes the need for additional cooling solutions, enhancing reliability in your devices
Type Converter
Dim (L x W x H) 15.3 x 9.6 x 8.8 mm
Enclosure SMD 10
Height 8.8mm
Input voltage (max.) 32V
Length 15.3mm
Max. output current 500mA
Min. input voltage 15V
Misc Attribute R-78AA12-0.5SMD
No. of outputs 1
Output current (max.) - rounded 500mA
Output voltage (max.) 12.6V
Output voltage (min.) 4.5V
Output voltages 12.6
RoHS-compliant Yes
Width 9.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot