You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-78AA15-0.5SMD DC/DC converter 15 500 mA

Image Representative of Range

RECOM R-78AA15-0.5SMD DC/DC converter 15 500 mA

Standard range
Order Code:

18-0433

Brand: Recom MPN: R-78AA15-0.5SMD EAN-13: 2050006577417
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

RECOM R-78AA15-0.5SMD, your ultimate choice for efficient power conversion! This compact, high-performance DC/DC converter is designed to deliver a stable 15V output with an impressive 500mA current capability, making it perfect for a wide range of applications, from industrial automation to consumer electronics.
Type Converter
Dim (L x W x H) 15.3 x 9.6 x 8.8 mm
Enclosure SMD 10
Height 8.8mm
Input voltage (max.) 32V
Length 15.3mm
Max. output current 500mA
Min. input voltage 18V
Misc Attribute R-78AA15-0.5SMD
No. of outputs 1
Output current (max.) - rounded 500mA
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
RoHS-compliant Yes
Width 9.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot