You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-78AA6.5-0.5SMD DC/DC converter 11 500 mA

Image Representative of Range

RECOM R-78AA6.5-0.5SMD DC/DC converter 11 500 mA

Standard range
Order Code:

18-0606

Brand: Recom MPN: R-78AA6.5-0.5SMD EAN-13: 2050006582282
Qty Was Unit Price (Ex VAT)
1+ £8.58 £7.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

RECOM R-78AA6.5-0.5SMD! Designed to provide a steady 6.5V output at an impressive 500mA, this converter seamlessly converts a wide input range of 7-32V while ensuring maximum efficiency and minimal heat generation. Its SMD package allows for easy integration into your PCB design, saving you both space and time
Type Converter
Dim (L x W x H) 15.3 x 9.6 x 8.8 mm
Enclosure SMD 10
Height 8.8mm
Input voltage (max.) 32V
Length 15.3mm
Max. output current 500mA
Min. input voltage 8V
Misc Attribute R-78AA6.5-0.5SMD
No. of outputs 1
Output current (max.) - rounded 500mA
Output voltage (max.) 11V
Output voltage (min.) 3.3V
Output voltages 11
RoHS-compliant Yes
Width 9.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot