You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-78E3.3-0.5 DC/DC converter 3.3 500 mA

Image Representative of Range

RECOM R-78E3.3-0.5 DC/DC converter 3.3 500 mA

Standard range
Order Code:

18-0337

Brand: Recom MPN: R-78E3.3-0.5 EAN-13: 2050006582640
Qty Was Unit Price (Ex VAT)
1+ £3.50 £2.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Transform your projects with the RECOM R-78E3.3-0.5, a high-performance DC/DC converter that delivers a steady 3.3V output with up to 500 mA of current. This compact module is designed for efficiency, boasting a remarkable 98% efficiency rating that minimizes heat generation and enhances reliability.
Type Converter
Dim (L x W x H) 11.6 x 8.5 x 10.4 mm
Enclosure SIP 3
Height 10.4mm
Input voltage (max.) 28V
Length 11.6mm
Max. output current 500mA
Min. input voltage 6V
Misc Attribute R-78E3.3-0.5
No. of outputs 1
Output current (max.) - rounded 500mA
Output voltage (max.) 3.3V
Output voltage (min.) 3.3V
Output voltages 3.3
RoHS-compliant Yes
Width 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot