You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-78E3.3-1.0 DC/DC converter 1 A

Standard range
Order Code:

18-0023

Brand: Recom MPN: R-78E3.3-1.0 EAN-13: 2050006591840
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The RECOM R-78E3.3-1.0 is a high-performance DC/DC converter that delivers a steady 3.3V output with an impressive 1 A current capacity. Featuring a remarkable efficiency of up to 95%, this converter minimizes heat generation, allowing for longer-lasting performance and less thermal management. Its ultra-compact package makes integration into your designs seamless, while its wide input voltage range of 7-36V ensures versatility across various applications. Ideal for powering microcontrollers, sensors, and other low-power devices, the R-78E3.3-1.0 is designed for reliability, with built-in overcurrent and short-circuit protection.
Type Converter
Dim (L x W x H) 11.6 x 8.5 x 10.4 mm
Enclosure SIP 3
Height 10.4mm
Input voltage (max.) 28V
Length 11.6mm
Max. output current 1A
Min. input voltage 7V
Misc Attribute R-78E3.3-1.0
No. of outputs 1
Output current (max.) - rounded 1A
Output voltage (max.) 3.3V
Output voltage (min.) 3.3V
RoHS-compliant Yes
Width 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot