You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R-78W12-0.5 DC/DC converter 500 mA

Standard range
Order Code:

18-0031

Brand: Recom MPN: R-78W12-0.5 EAN-13: 2050006597576
Qty Was Unit Price (Ex VAT)
1+ £11.79 £8.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Delivering a robust 500 mA output with a simple pin-compatible footprint, this compact converter is perfect for a variety of applications, including industrial automation, renewable energy systems, and telecommunications. With an impressive 90% efficiency and built-in short circuit protection, you can trust the R-78W12-0.5 for exceptional performance and reliability. Its wide input voltage range ensures compatibility across different systems, while its thermal management design minimizes heat output, allowing for seamless integration into your existing setups.
Type Converter
Dim (L x W x H) 11.5 x 8.5 x 17.5 mm
Enclosure SIP 3
Height 17.5mm
Input voltage (max.) 32V
Length 11.5mm
Max. output current 500mA
Min. input voltage 15V
Misc Attribute R-78W12-0.5
No. of outputs 1
Output current (max.) - rounded 500mA
Output voltage (max.) 12V
Output voltage (min.) 12V
RoHS-compliant Yes
Width 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot