You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R05-100B DC/DC converter 25 mA 3 W

Order Code:

18-0026

Brand: Recom MPN: R05-100B EAN-13: 2050006596524
Qty Unit Price (Ex VAT)
1+ £45.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Elevate your projects with the RECOM R05-100B DC/DC converter, expertly designed for efficiency and reliability. Offering a compact design with a powerful 3W output at a remarkable 100V, this converter is perfect for any application necessitating high performance and low power consumption. With a current output of 25 mA and an ultra-low ripple and noise specification, the R05-100B ensures stable and clean power delivery for sensitive electronic devices
Type Converter
Dim (L x W x H) 31.8 x 20.3 x 9.4 mm
Enclosure DIP 24
Height 9.4mm
Input voltage (max.) 6V
Insulation voltage 3000V
Length 31.8mm
Max. output current 25mA
Min. input voltage 4.5V
No. of outputs 1
Output current (max.) - rounded 25mA
Output voltage (max.) 120V
Output voltage (min.) 41V
Power 3W
RoHS-compliant Yes
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot