You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R05P05S/R8 DC/DC converter 200 mA 1 W

Order Code:

18-0068

Brand: Recom MPN: R05P05S/R8 EAN-13: 2050006595718
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Compact and efficient, this converter features an input voltage range of 4.5 to 12 V, making it versatile for various designs. With its high efficiency and low ripple output, the R05P05S/R8 ensures optimal performance while conserving energy, thereby prolonging the life of your devices
Type Converter
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input voltage (max.) 5V
Insulation voltage 8000V
Length 19.5mm
Max. output current 200mA
Min. input voltage 5V
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Power 1W
RoHS-compliant Yes
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot