You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R05P05S/X2 DC/DC converter 200 mA 1 W

Order Code:

18-0069

Brand: Recom MPN: R05P05S/X2 EAN-13: 2050006591239
Qty Unit Price (Ex VAT)
1+ £14.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Delivering a steady 5V output at a current of 200 mA, this compact 1W converter is perfect for powering your low-voltage applications. With its wide input voltage range and exceptional thermal performance, it safeguards your devices from voltage fluctuations while ensuring energy efficiency. Featuring robust isolation, low ripple, and a miniature footprint, the R05P05S/X2 seamlessly integrates into your designs.
Type Converter
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input voltage (max.) 5.5
Insulation voltage 6400V
Length 19.5mm
Max. output current 200mA
Min. input voltage 4.5V
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Power 1W
RoHS-compliant Yes
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot