You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R05P205S DC/DC converter 400 mA 2 W

Order Code:

18-0033

Brand: Recom MPN: R05P205S EAN-13: 2050006596005
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This compact converter is engineered for efficiency and durability, featuring an ultra-compact design that effortlessly fits into your application without compromising on power. With its wide input voltage range, low ripple, and excellent thermal stability, the R05P205S is perfect for powering sensitive electronics, embedded systems, and industrial applications
Type Converter
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input voltage (max.) 5V
Insulation voltage 6400V
Length 19.5mm
Max. output current 400mA
Min. input voltage 5V
No. of outputs 1
Output current (max.) - rounded 400mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Power 2W
RoHS-compliant Yes
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot